GANGYUAN KAN3543-0351C1-29/449
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN3543-0351C1-29/449 |
| LCSC Part # | C2831427 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N SMD R/A |
| Description | Tactile Switch SPST 2.6N 3.5mm SMD (SMT) Tab Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0575 | $ 0.58 |
100+ | $ 0.0453 | $ 4.53 |
300+ | $ 0.0392 | $ 11.76 |
1,000+ | $ 0.0347 | $ 34.70 |
5,000+ | $ 0.031 | $ 155.00 |
10,000+ | $ 0.0292 | $ 292.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$