GigaDevice Semicon Beijing GD25Q64ESIGR
| Manufacturer | |
| Mfr. Part # | GD25Q64ESIGR |
| LCSC Part # | C2831359 |
| Package | SOP-8-208mil |
| Customer # | |
| Description | 2.7V~3.6V 64Mbit 133MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,473 
1,473
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0347 | $ 1.03 |
10+ | $ 0.8742 | $ 8.74 |
30+ | $ 0.7932 | $ 23.80 |
100+ | $ 0.7121 | $ 71.21 |
500+ | $ 0.4971 | $ 248.55 |
1,000+ | $ 0.4722 | $ 472.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$