GOODWORK RCLAMP0521P
| Manufacturer | GOODWORKAsian Brands |
| MPN | RCLAMP0521P |
| LCSC Part # | C28310459 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 21VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,300
15,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128 | $ 0.64 |
| 500+ | $ 0.0097 | $ 4.85 |
| 3,000+ | $ 0.0092 | $ 27.60 |
| 6,000+ | $ 0.0081 | $ 48.60 |
| 24,000+ | $ 0.0072 | $ 172.80 |
| 51,000+ | $ 0.0068 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 21V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 80W | |
| Voltage - Breakdown | 7.5V | |
| Number of Channels | - | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



