GOODWORK PESD24VL1BA
| Manufacturer | GOODWORKAsian Brands |
| MPN | PESD24VL1BA |
| LCSC Part # | C28310454 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 70VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-323 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 25.4V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200-watt peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±25kV contact discharge, ±25kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 3A (8/20μs)
Applications
AI Translation
- Microprocessor-based devices
- Personal digital assistants (PDAs)
- Notebook computers
- Desktops and servers
- Portable instruments
- Pager peripherals
In-Stock: 59,450
59,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0208 | $ 1.04 |
| 500+ | $ 0.0165 | $ 8.25 |
| 3,000+ | $ 0.014 | $ 42.00 |
| 6,000+ | $ 0.0126 | $ 75.60 |
| 24,000+ | $ 0.0113 | $ 271.20 |
| 51,000+ | $ 0.0106 | $ 540.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-323 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 25.4V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200-watt peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±25kV contact discharge, ±25kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 3A (8/20μs)
Applications
AI Translation
- Microprocessor-based devices
- Personal digital assistants (PDAs)
- Notebook computers
- Desktops and servers
- Portable instruments
- Pager peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



