LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech MTS4PT4-OW product image
  • MTS4PT4-OW thumbnail 1
  • MTS4PT4-OW thumbnail 2
  • MTS4PT4-OW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mysentech MTS4PT4-OWRoHS

Manufacturer
MysentechAsian Brands
MPN
MTS4PT4-OW
LCSC Part #
C28310416
Packaging
-
Customer #
Key Attributes
SENSOR DIGITAL -100℃~+105℃
Datasheetpdf iconMysentech MTS4PT4-OW
In-Stock: 127
127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6312$ 4.63
10+$ 3.9705$ 39.71
30+$ 3.5041$ 105.12
100+$ 3.1061$ 310.61
500+$ 2.923$ 1461.50
1,000+$ 2.8402$ 2840.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMysentech
Packaging-
Detection Temperature Range-100℃~+105℃
Voltage - Supply1.8V~5.5V
Operating Temperature-
InterfaceSingle bus
Tolerance±0.1℃
Standby Current10nA
Temperature Conversion Time-
Temperature Resolution16bit
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Chip Model: MTS4P
  • Temperature Accuracy: ±0.1℃ @ -25℃~+25℃; ±0.5℃ @ -55℃~+55℃; ±2℃ @ -100℃~+105℃
  • Operating Temperature Range: -100°C~+105°C
  • Operating Voltage Range: 1.8V~5.5V
  • Communication Interface: I2C (MTS4PT4 - I2C); Standard 1-Wire (MTS4PT4 - OW)
  • Waterproof Rating: IP67
  • Default cable length 1 meter, other lengths customizable