LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-EH-4Y-05 product image
  • HC-EH-4Y-05 thumbnail 1
  • HC-EH-4Y-05 thumbnail 2
  • HC-EH-4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-EH-4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-EH-4Y-05
LCSC Part #
C28310375
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW EH
Datasheetpdf iconHCTL HC-EH-4Y-05
Custom CablesMOQ 1pc
In-Stock: 440
440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.0200$ 0.40
200+$ 0.0194$ 0.0156$ 3.12
600+$ 0.0163$ 0.0131$ 7.86
2,000+$ 0.0145$ 0.0116$ 23.20
10,000+$ 0.0129$ 0.0104$ 104.00
20,000+$ 0.0121$ 0.0097$ 194.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Reference SeriesEH
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.