LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCN-11Y-05 product image
  • HC-SCN-11Y-05 thumbnail 1
  • HC-SCN-11Y-05 thumbnail 2
  • HC-SCN-11Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCN-11Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCN-11Y-05
LCSC Part #
C28310357
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 2.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-SCN-11Y-05
Custom CablesMOQ 1pc
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0801$ 0.0641$ 0.32
50+$ 0.0633$ 0.0507$ 2.54
150+$ 0.0549$ 0.0440$ 6.60
500+$ 0.0487$ 0.0390$ 19.50
2,500+$ 0.0436$ 0.0349$ 87.25
5,000+$ 0.0411$ 0.0329$ 164.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
Pins Structure1x11P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row11
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.