LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JC20-5Y-05 product image
  • HC-JC20-5Y-05 thumbnail 1
  • HC-JC20-5Y-05 thumbnail 2
  • HC-JC20-5Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JC20-5Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JC20-5Y-05
LCSC Part #
C28310319
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconHCTL HC-JC20-5Y-05
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0364$ 0.0292$ 0.58
200+$ 0.0288$ 0.0231$ 4.62
600+$ 0.025$ 0.0200$ 12.00
2,000+$ 0.0222$ 0.0178$ 35.60
10,000+$ 0.0199$ 0.0160$ 160.00
20,000+$ 0.0187$ 0.0150$ 300.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
Pins Structure1x5P
With WingsWithout Fins
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row5
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.