LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SAN-7Y-05 product image
  • HC-SAN-7Y-05 thumbnail 1
  • HC-SAN-7Y-05 thumbnail 2
  • HC-SAN-7Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SAN-7Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SAN-7Y-05
LCSC Part #
C28310305
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconHCTL HC-SAN-7Y-05
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.0408$ 0.41
100+$ 0.0403$ 0.0323$ 3.23
300+$ 0.035$ 0.0280$ 8.40
1,000+$ 0.031$ 0.0248$ 24.80
5,000+$ 0.0278$ 0.0223$ 111.50
10,000+$ 0.0262$ 0.0210$ 210.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
Pins Structure1x7P
With WingsWithout Fins
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.