FH-BK(Guangdong Fenghua Bangke Elec) 0805B104J500NT
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec)Asian Brands |
| MPN | 0805B104J500NT |
| LCSC Part # | C2830722 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0063 | $ 0.63 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 4,000+ | $ 0.0038 | $ 15.20 |
| 8,000+ | $ 0.0034 | $ 27.20 |
| 48,000+ | $ 0.003 | $ 144.00 |
| 100,000+ | $ 0.0028 | $ 280.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH-BK(Guangdong Fenghua Bangke Elec) | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBK0805X7R104K500NT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0037 | ||
| 0805B104M500NT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0058 |



