OSRAM LS E63B-BBCB-1-1-50-R33-Z
| Manufacturer | |
| Mfr. Part # | LS E63B-BBCB-1-1-50-R33-Z |
| LCSC Part # | C2830555 |
| Package | PLCC-4(2.6x3) |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR PLCC-4(2.6x3) SMD |
| Description | 50mA 633nm Red 2.2V PLCC-4(2.6x3) LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | PLCC-4(2.6x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.32 | $ 0.32 |
10+ | $ 0.2547 | $ 2.55 |
30+ | $ 0.2267 | $ 6.80 |
100+ | $ 0.1918 | $ 19.18 |
500+ | $ 0.1763 | $ 88.15 |
1,000+ | $ 0.167 | $ 167.00 |
2,000+ | $ 0.165 | $ 330.00 |
4,000+ | $ 0.1637 | $ 654.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$