OSRAM LA E63F-EBHA-24-3A4B-50-R33
| Manufacturer | |
| MPN | LA E63F-EBHA-24-3A4B-50-R33 |
| LCSC Part # | C2830548 |
| Packaging | SMD-4P,3.7x3mm |
| Customer # | |
| Key Attributes | LED ORANGE RED WATER CLEAR SMD |
| Datasheet | OSRAM LA E63F-EBHA-24-3A4B-50-R33 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD-4P,3.7x3mm | |
| Half wave width | 18nm | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.15V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Illumination Color | Amber | |
| Lamp Holder Type | 2.575mm圆形灯头 | |
| Wavelength | 617nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD-4P,3.7x3mm | |
| Half wave width | 18nm | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.15V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Illumination Color | Amber | |
| Lamp Holder Type | 2.575mm圆形灯头 | |
| Wavelength | 617nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power TOPLED with lens, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Features
AI Translation
- Package: white PLCC-4 package, colorless clear resin
- Chip technology: Thinfilm
- Typ. Radiation: 30°
- Color: λdom = 617 nm (amber)
- Corrosion Robustness Class: 3B
- Qualifications: AEC-Q102 Qualified
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Interior Illumination (e.g. Ambient Map)
- Traffic Lights
- Signalling
In-Stock: 2,022
2,022 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5292 | $ 0.53 |
| 10+ | $ 0.4296 | $ 4.30 |
| 30+ | $ 0.3871 | $ 11.61 |
| 100+ | $ 0.3349 | $ 33.49 |
| 500+ | $ 0.312 | $ 156.00 |
| 1,000+ | $ 0.2973 | $ 297.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD-4P,3.7x3mm | |
| Half wave width | 18nm | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.15V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Illumination Color | Amber | |
| Lamp Holder Type | 2.575mm圆形灯头 | |
| Wavelength | 617nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD-4P,3.7x3mm | |
| Half wave width | 18nm | |
| Forward Current | 50mA | |
| Voltage - Forward(Vf) | 2.15V | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | 2kV |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 624nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | - | |
| Viewing Angle | 30° | |
| Illumination Color | Amber | |
| Lamp Holder Type | 2.575mm圆形灯头 | |
| Wavelength | 617nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Power TOPLED with lens, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Features
AI Translation
- Package: white PLCC-4 package, colorless clear resin
- Chip technology: Thinfilm
- Typ. Radiation: 30°
- Color: λdom = 617 nm (amber)
- Corrosion Robustness Class: 3B
- Qualifications: AEC-Q102 Qualified
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Interior Illumination (e.g. Ambient Map)
- Traffic Lights
- Signalling
C2830548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LA E65B-AACA-24-1-50-R33-Z | OSRAM | SMD-4P,3.7x3mm | 47 | $ 0.6431 |
