TECH PUBLIC RCLAMP0522P-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0522P-TP |
| LCSC Part # | C2830313 |
| Packaging | UDFN-6(1x1.6) |
| Customer # | |
| Key Attributes | 5VWM 15VC UDFN-6(1x1.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UDFN-6(1x1.6) | |
| Clamping Voltage | 9V;15V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 1.6x1.0x0.5mm
- Ultra low capacitance: 0.35 pF typical
- Ultra low leakage: nA level
- Low operating voltage: ±5V
- Low clamping voltage
- IEC61000 - 4 - 2(ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000 - 4 - 5 (Lightning) 4A (8/20 μs)
- These are Pb - Free Devices
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0656 | $ 0.66 |
| 100+ | $ 0.0521 | $ 5.21 |
| 300+ | $ 0.0454 | $ 13.62 |
| 3,000+ | $ 0.0358 | $ 107.40 |
| 6,000+ | $ 0.0318 | $ 190.80 |
| 9,000+ | $ 0.0298 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | UDFN-6(1x1.6) | |
| Clamping Voltage | 9V;15V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 9V | |
| Reverse Leakage Current (Ir) | 70nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra small package: 1.6x1.0x0.5mm
- Ultra low capacitance: 0.35 pF typical
- Ultra low leakage: nA level
- Low operating voltage: ±5V
- Low clamping voltage
- IEC61000 - 4 - 2(ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
- IEC61000 - 4 - 5 (Lightning) 4A (8/20 μs)
- These are Pb - Free Devices
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



