LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD075L/33V product image
  • JK-SMD075L/33V thumbnail 1
  • JK-SMD075L/33V thumbnail 2
  • JK-SMD075L/33V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD075L/33VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD075L/33V
LCSC Part #
C2830280
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 33V 750mA 2920
Datasheetpdf iconJinrui JK-SMD075L/33V
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.089$ 0.45
50+$ 0.0707$ 3.54
150+$ 0.0615$ 9.23
500+$ 0.0546$ 27.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation1.5W
Trip Current1.5A
Height1.15mm
Length7.98mm
Width5.44mm
Time to Trip(Max)300ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • Faster tripping, 2920 Dimension, Surface mountable, Solid state
  • Operation Current: 0.30A~3.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA