Jinrui JK-SMD050L/60V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD050L/60V |
| LCSC Part # | C2830279 |
| Packaging | SMD,8x5mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 500mA 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD,8x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A~3.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA
In-Stock: 1,090
1,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0929 | $ 0.46 |
| 50+ | $ 0.0832 | $ 4.16 |
| 150+ | $ 0.0783 | $ 11.75 |
| 500+ | $ 0.0746 | $ 37.30 |
| 2,000+ | $ 0.0536 | $ 107.20 |
| 4,000+ | $ 0.0522 | $ 208.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD,8x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 1A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 180mΩ | |
| Time to Trip(Max) | 4s | |
| Resistance - Post Trip (R1) (Max) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A~3.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA
C2830279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



