Jinrui JK-SMD030L/60V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD030L/60V |
| LCSC Part # | C2830278 |
| Packaging | SMD,8x5mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 300mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD,8x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 600mA | |
| Height | 1.15mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A - 3.00A
- Maximum Voltage: 6V - 60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL, CSA
In-Stock: 520
520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.08 | $ 0.40 |
| 50+ | $ 0.0577 | $ 2.89 |
| 150+ | $ 0.0465 | $ 6.98 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD,8x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 600mA | |
| Height | 1.15mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 600mΩ | |
| Resistance - Post Trip (R1) (Max) | 4.8Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A - 3.00A
- Maximum Voltage: 6V - 60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL, CSA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



