LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD110/16V product image
  • JK-mSMD110/16V thumbnail 1
  • JK-mSMD110/16V thumbnail 2
  • JK-mSMD110/16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD110/16VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD110/16V
LCSC Part #
C2830270
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A 1812
Datasheetpdf iconJinrui JK-mSMD110/16V
In-Stock: 13,780
13,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0304$ 0.61
200+$ 0.0271$ 5.42
600+$ 0.0252$ 15.12
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current2.2A
Height0.9mm
Length4.73mm
Width3.41mm
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A ~ 3.50A
  • Maximum Voltage: 6V ~ 60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition:UL、CSA、TUV