Jinrui JK-mSMD075/13.2V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-mSMD075/13.2V |
| LCSC Part # | C2830266 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 13.2V 750mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | - | |
| Trip Current | 1.5A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operation Current: 0.10A~3.50A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA、TUV
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0252 | $ 5.04 |
| 600+ | $ 0.0217 | $ 13.02 |
| 2,000+ | $ 0.0195 | $ 39.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 13.2V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | - | |
| Trip Current | 1.5A | |
| Height | 0.9mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 90mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operation Current: 0.10A~3.50A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA、TUV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



