Jinrui JK-SMD1210-035/30V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD1210-035/30V |
| LCSC Part # | C2830253 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 350mA 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free faster tripping, 1210 Dimension, Surface mountable, Solid state
- Operation Current: 0.05A~2.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
In-Stock: 4,580
4,580 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0328 | $ 0.66 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0276 | $ 16.56 |
| 4,000+ | $ 0.0179 | $ 71.60 |
| 8,000+ | $ 0.0169 | $ 135.20 |
| 20,000+ | $ 0.0164 | $ 328.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 200ms | |
| Resistance @ 25℃ | 200mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.3Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free faster tripping, 1210 Dimension, Surface mountable, Solid state
- Operation Current: 0.05A~2.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



