MSKSEMI MS0603ESDA-12
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS0603ESDA-12 |
| LCSC Part # | C2830162 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 250VC 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | 0603 | |
| Clamping Voltage | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,280
7,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026$ 0.0247 | $ 0.49 |
| 200+ | $ 0.0208$ 0.0198 | $ 3.96 |
| 600+ | $ 0.018$ 0.0171 | $ 10.26 |
| 4,000+ | $ 0.0135$ 0.0129 | $ 51.60 |
| 8,000+ | $ 0.012$ 0.0114 | $ 91.20 |
| 20,000+ | $ 0.0112$ 0.0107 | $ 214.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | 0603 | |
| Clamping Voltage | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 20uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



