MSKSEMI ESD9L5.0ST5G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESD9L5.0ST5G-MS |
| LCSC Part # | C2830130 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12.9VC SOD-882 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-882 | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W peak pulse power per line (tP = 8/20 μs)
- SOD-882 package
- MLV (0402) replaceable
- Bidirectional configuration
- Typical response time < 1 ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines, compliant with IEC61000-4-2 (ESD) ±15kV (air discharge), ±12kV (contact discharge) and IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.046 | $ 0.46 |
| 100+ | $ 0.0368 | $ 3.68 |
| 300+ | $ 0.0323 | $ 9.69 |
| 1,000+ | $ 0.0289 | $ 28.90 |
| 5,000+ | $ 0.0261 | $ 130.50 |
| 10,000+ | $ 0.0247 | $ 247.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-882 | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 5.4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W peak pulse power per line (tP = 8/20 μs)
- SOD-882 package
- MLV (0402) replaceable
- Bidirectional configuration
- Typical response time < 1 ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines, compliant with IEC61000-4-2 (ESD) ±15kV (air discharge), ±12kV (contact discharge) and IEC61000-4-4 (EFT) 40A (5/50ns)
Applications
AI Translation
- Mobile phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



