MSKSEMI RCLAMP0524P-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RCLAMP0524P-MS |
| LCSC Part # | C2830121 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN2510-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge ±12kV
- Air discharge ±17kV
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- IEC 61000-4-5 surge protection
- 4.5A (8/20μs)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: typical 0.6pF
- Low clamp voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- HDMI/USB2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Laptops
- SIM card ports
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426 | $ 0.43 |
| 100+ | $ 0.034 | $ 3.40 |
| 300+ | $ 0.0298 | $ 8.94 |
| 3,000+ | $ 0.0266 | $ 79.80 |
| 6,000+ | $ 0.024 | $ 144.00 |
| 9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge ±12kV
- Air discharge ±17kV
- IEC 61000-4-4 EFT protection
- 40A (5/50ns)
- IEC 61000-4-5 surge protection
- 4.5A (8/20μs)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: typical 0.6pF
- Low clamp voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- HDMI/USB2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Laptops
- SIM card ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



