JSCJ CJ809C293M
| Manufacturer | JSCJAsian Brands |
| MPN | CJ809C293M |
| LCSC Part # | C2829434 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Ultra-Small Built-In Delay High-Precision Voltage Detector |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-3L | |
| Reset Timeout | 210ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-3L | |
| Reset Timeout | 210ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ809 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time, developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0%. Internal oscillator and counter timer can delay the release signal without external parts. Two output forms, NMOS open-drain and CMOS output are available.
Features
AI Translation
- Ultra-low current consumption: 0.9μA@3.5V(Typ.)
- High-precision detection voltage: ±2.0%
- Hysteresis characteristics: -VDET ×5% (Typ.)
- Operating voltage range: 0.95V to 7.0V
- Detection voltage: 1.5V to 6.0V (↑0mV step)
- Delay time: 210 ms (Typ.)
- Output forms: NMOS open-drain output (Active Low) CMOS output (Active Low)
Applications
AI Translation
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- Power monitor for portable equipment such as notebook computers, digital cameras, PDA, and cellular phones.
- Constant voltage power monitors for cameras, video equipment and communication devices.
- Power monitor for microcomputers and reset for CPUs.
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0816 | $ 0.41 |
| 50+ | $ 0.0647 | $ 3.24 |
| 150+ | $ 0.0563 | $ 8.45 |
| 500+ | $ 0.0499 | $ 24.95 |
| 3,000+ | $ 0.0449 | $ 134.70 |
| 6,000+ | $ 0.0423 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-3L | |
| Reset Timeout | 210ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23-3L | |
| Reset Timeout | 210ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 900nA | |
| Voltage - Supply | 950mV~7V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ809 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time, developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0%. Internal oscillator and counter timer can delay the release signal without external parts. Two output forms, NMOS open-drain and CMOS output are available.
Features
AI Translation
- Ultra-low current consumption: 0.9μA@3.5V(Typ.)
- High-precision detection voltage: ±2.0%
- Hysteresis characteristics: -VDET ×5% (Typ.)
- Operating voltage range: 0.95V to 7.0V
- Detection voltage: 1.5V to 6.0V (↑0mV step)
- Delay time: 210 ms (Typ.)
- Output forms: NMOS open-drain output (Active Low) CMOS output (Active Low)
Applications
AI Translation
- Memory battery back-up circuits
- Power-on reset circuits
- Power failure detection
- Power monitor for portable equipment such as notebook computers, digital cameras, PDA, and cellular phones.
- Constant voltage power monitors for cameras, video equipment and communication devices.
- Power monitor for microcomputers and reset for CPUs.
C2829434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



