ST STM32F401CEY6TR
| Manufacturer | |
| MPN | STM32F401CEY6TR |
| LCSC Part # | C2829076 |
| Packaging | WLCSP-49 |
| Customer # | |
| Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 512 KB Flash, 84 MHz CPU, and ART accelerator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49 | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49 | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories – up to 512 Kbytes of Flash memory – up to 96 Kbytes of SRAM
- Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4-to-26 MHz crystal oscillator Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Power consumption
- Run: 146 μA/MHz (peripheral off)
- Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25°C; 65 μA max @ 25°C
- Stop (Flash in Deep power down mode, fast wakeup time): down to 10 μA @ 25°C; 30 μA max @ 25°C
- Standby: 2.4 μA @ 25°C / 1.7 V without RTC; 2 μA @ 85°C @ 1.7 V
- VBAT supply for RTC: 1 μA @ 25°C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode – Serial wire debug (SWD) & JTAG interfaces Cortex-M4 Embedded Trace Macrocell
- Up to 81 I/O ports with interrupt capability – Up to 78 fast I/Os up to 42 MHz All I/O ports are 5 V-tolerant
- Up to 12 communication interfaces
- Up to 3xI²C interfaces (SMBus/PMBus)
- Up to 3 USARTs (2x10.5 Mbit/s, 1x5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 4 SPIs (up to 42Mbit/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
- SDIO interface
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK 2
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4568 | $ 12.46 |
| 10+ | $ 10.8629 | $ 108.63 |
| 30+ | $ 9.8918 | $ 296.75 |
| 100+ | $ 9.0772 | $ 907.72 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49 | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | WLCSP-49 | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories – up to 512 Kbytes of Flash memory – up to 96 Kbytes of SRAM
- Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4-to-26 MHz crystal oscillator Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Power consumption
- Run: 146 μA/MHz (peripheral off)
- Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25°C; 65 μA max @ 25°C
- Stop (Flash in Deep power down mode, fast wakeup time): down to 10 μA @ 25°C; 30 μA max @ 25°C
- Standby: 2.4 μA @ 25°C / 1.7 V without RTC; 2 μA @ 85°C @ 1.7 V
- VBAT supply for RTC: 1 μA @ 25°C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode – Serial wire debug (SWD) & JTAG interfaces Cortex-M4 Embedded Trace Macrocell
- Up to 81 I/O ports with interrupt capability – Up to 78 fast I/Os up to 42 MHz All I/O ports are 5 V-tolerant
- Up to 12 communication interfaces
- Up to 3xI²C interfaces (SMBus/PMBus)
- Up to 3 USARTs (2x10.5 Mbit/s, 1x5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 4 SPIs (up to 42Mbit/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
- SDIO interface
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK 2
C2829076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



