UMW SN65176BDR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN65176BDR(UMW) |
| LCSC Part # | C2829049 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Multipoint RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 55mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75176B / SN65176B is a high-speed differential three-state bus/line transceiver designed to meet EIA standard RS-485 requirements, featuring an extended common-mode range (+12V to -7V) for multipoint data transmission. It is also compatible with RS-422. Both driver and receiver outputs are three-state capable, and the driver output operates throughout the full +12V to -7V common-mode range. A thermal shutdown circuit handles bus contention or fault conditions that cause excessive internal power dissipation, forcing the driver outputs into a high-impedance state. DC specifications are guaranteed over a temperature range of -40°C to 105°C and a supply voltage range of 4.75V to 5.25V.
Features
- Compliant with EIA RS485 standard for multipoint bus transmission; compatible with RS-422
- Small outline (SOIC) package option for minimized board space
- Driver propagation delay: 22 ns
- Single +5V supply
- Bus common-mode range of -7V to +12V allows ±7V ground potential difference between devices on the bus
- Thermal shutdown protection
- High impedance to the bus throughout the common-mode range when driver is in tri-state or powered down, allowing unused devices on the bus to be powered off
- Combined driver output and receiver input impedance less than one RS485 unit load, supporting up to 32 transceivers on the bus
- Typical receiver hysteresis: 70mV
- Maximum data rate: 10Mbps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.154 | $ 0.77 |
| 50+ | $ 0.1237 | $ 6.19 |
| 150+ | $ 0.1086 | $ 16.29 |
| 500+ | $ 0.0972 | $ 48.60 |
| 2,500+ | $ 0.0754 | $ 188.50 |
| 5,000+ | $ 0.0709 | $ 354.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 55mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN75176B / SN65176B is a high-speed differential three-state bus/line transceiver designed to meet EIA standard RS-485 requirements, featuring an extended common-mode range (+12V to -7V) for multipoint data transmission. It is also compatible with RS-422. Both driver and receiver outputs are three-state capable, and the driver output operates throughout the full +12V to -7V common-mode range. A thermal shutdown circuit handles bus contention or fault conditions that cause excessive internal power dissipation, forcing the driver outputs into a high-impedance state. DC specifications are guaranteed over a temperature range of -40°C to 105°C and a supply voltage range of 4.75V to 5.25V.
Features
- Compliant with EIA RS485 standard for multipoint bus transmission; compatible with RS-422
- Small outline (SOIC) package option for minimized board space
- Driver propagation delay: 22 ns
- Single +5V supply
- Bus common-mode range of -7V to +12V allows ±7V ground potential difference between devices on the bus
- Thermal shutdown protection
- High impedance to the bus throughout the common-mode range when driver is in tri-state or powered down, allowing unused devices on the bus to be powered off
- Combined driver output and receiver input impedance less than one RS485 unit load, supporting up to 32 transceivers on the bus
- Typical receiver hysteresis: 70mV
- Maximum data rate: 10Mbps
C2829049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



