PROD Tech PSCLAQ0905-471Y
| Manufacturer | PROD TechAsian Brands |
| MPN | PSCLAQ0905-471Y |
| LCSC Part # | C2829005 |
| Packaging | SMD-4P,9.2x6mm |
| Customer # | |
| Key Attributes | CMC 470uH 1.1A 2LN 1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,9.2x6mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 140mΩ | |
| Voltage Rating (AC) | 80V | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 1kΩ@100kHz | |
| Current Rating | 1.1A | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,952
8,952 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.674$ 0.6066 | $ 0.61 |
| 10+ | $ 0.5482$ 0.4934 | $ 4.93 |
| 30+ | $ 0.4854$ 0.4369 | $ 13.11 |
| 100+ | $ 0.4241$ 0.3817 | $ 38.17 |
| 500+ | $ 0.3548$ 0.3194 | $ 159.70 |
| 1,000+ | $ 0.337$ 0.3033 | $ 303.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,9.2x6mm | |
| Inductance @ Frequency | 470uH@100kHz | |
| DC Resistance(DCR) | 140mΩ | |
| Voltage Rating (AC) | 80V | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | 80V | |
| Impedance @ Frequency | 1kΩ@100kHz | |
| Current Rating | 1.1A | |
| Operating Temperature | -25℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



