Viking ARG03DTC4993
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | ARG03DTC4993 |
| LCSC Part # | C2828669 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 499kΩ ±0.5% 100mW 0603 |
| Description | 499kΩ ±0.5% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
19,900 
19,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0072 | $ 0.72 |
1,000+ | $ 0.0057 | $ 5.70 |
5,000+ | $ 0.0049 | $ 24.50 |
10,000+ | $ 0.0044 | $ 44.00 |
50,000+ | $ 0.0039 | $ 195.00 |
100,000+ | $ 0.0037 | $ 370.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$