ROCPU Switches TPS645-2NB43
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TPS645-2NB43 |
| LCSC Part # | C2828578 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Description | Tactile Switch 4.3mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
110
110
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0651 $ 0.0521 | $ 0.52 |
100+ | $ 0.0524 $ 0.0420 | $ 4.20 |
300+ | $ 0.0461 $ 0.0369 | $ 11.07 |
1,000+ | $ 0.0369 $ 0.0296 | $ 29.60 |
5,000+ | $ 0.0331 $ 0.0265 | $ 132.50 |
10,000+ | $ 0.0312 $ 0.0250 | $ 250.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$