ROCPU Switches TPS635-4B50D
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TPS635-4B50D |
| LCSC Part # | C2828572 |
| Package | Through Hole,6x3mm |
| Customer # | |
| Description | Tactile Switch 5mm 6mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole,6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,545
1,545
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1023 $ 0.0819 | $ 0.41 |
50+ | $ 0.0806 $ 0.0645 | $ 3.23 |
150+ | $ 0.0698 $ 0.0559 | $ 8.39 |
1,000+ | $ 0.0617 $ 0.0494 | $ 49.40 |
2,000+ | $ 0.0552 $ 0.0442 | $ 88.40 |
5,000+ | $ 0.0519 $ 0.0416 | $ 208.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$