ROCPU Switches TPS635-1B43D
| Manufacturer |
ROCPU Switches
Asian Brands |
| Mfr. Part # | TPS635-1B43D |
| LCSC Part # | C2828570 |
| Package | Through Hole,6x3mm |
| Customer # | |
| Description | Tactile Switch 4.3mm 6mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Package | Through Hole,6x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,890 
1,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0769 | $ 0.38 |
50+ | $ 0.0604 | $ 3.02 |
150+ | $ 0.0522 | $ 7.83 |
500+ | $ 0.046 | $ 23.00 |
2,000+ | $ 0.04 | $ 80.00 |
4,000+ | $ 0.0375 | $ 150.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$