LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI TL431U product image
  • TL431U thumbnail 1
  • TL431U thumbnail 2
  • TL431U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI TL431URoHS

Manufacturer
CBIAsian Brands
MPN
TL431U
LCSC Part #
C2828475
Packaging
SOT-89-3
Customer #
Key Attributes
SOT-89 Encapsulate Adjustable Reference Source
Datasheetpdf iconCBI TL431U
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0411$ 0.41
100+$ 0.0334$ 3.34
300+$ 0.0296$ 8.88
1,000+$ 0.0247$ 24.70
5,000+$ 0.0224$ 112.00
10,000+$ 0.0213$ 213.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerCBI
PackagingSOT-89-3
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±1%
Voltage - Supply37V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current-
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • The output voltage can be adjusted to 36V
  • Low dynamic output impedance, its typical value is 0.2Ω
  • Trapping current capability is 1 to 100mA
  • The typical value of the equivalent temperature factor in the whole temperature scope is 50 ppm/℃
  • The effective temperature compensation in the working range of full temperature
  • Low output noise voltage
  • Fast on - state response