RLT R02-T2S24-L
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | R02-T2S24-L |
| LCSC Part # | C2827956 |
| Package | SIP,28x18mm |
| Customer # | |
| Key Attributes | 2W Ultra-Small AC/DC Power Supply Module |
| Description | AC DC Converters 1 Output 24V 83mA 85~264 VAC 100~370 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | RLT | |
| Package | SIP,28x18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
355
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5797 | $ 1.58 |
10+ | $ 1.3499 | $ 13.50 |
35+ | $ 1.1262 | $ 39.42 |
105+ | $ 0.9776 | $ 102.65 |
490+ | $ 0.9117 | $ 446.73 |
1,015+ | $ 0.8826 | $ 895.84 |
Standard Packaging 35/Full
Tray | ||
Better price for more quantity?
$