TECH PUBLIC RUM001L02-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | RUM001L02-TP |
| LCSC Part # | C2827706 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.95A SOT-723 |
| Description | N-Channel 20V 0.95A 150mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
24,600
24,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0279 | $ 5.58 |
600+ | $ 0.0235 | $ 14.10 |
2,000+ | $ 0.0209 | $ 41.80 |
8,000+ | $ 0.0164 | $ 131.20 |
16,000+ | $ 0.0152 | $ 243.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$