TECH PUBLIC PESD24VL1BA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD24VL1BA |
| LCSC Part # | C2827692 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 60VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 60V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra low leakage: nA level
- Operating voltage: 24V
- Ultra low clamping voltage
- Complies with following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV - IEC61000-4-4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation Peripherals Pagers Peripherals
In-Stock: 9,260
9,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0395 | $ 0.79 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.0261 | $ 15.66 |
| 3,000+ | $ 0.0218 | $ 65.40 |
| 9,000+ | $ 0.0193 | $ 173.70 |
| 21,000+ | $ 0.0179 | $ 375.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 60V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra low leakage: nA level
- Operating voltage: 24V
- Ultra low clamping voltage
- Complies with following standards: - IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV - IEC61000-4-4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Personal Digital Assistants
- Notebooks and Handhelds
- Portable Instrumentation Peripherals Pagers Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



