TECH PUBLIC PESD12VL1BA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD12VL1BA |
| LCSC Part # | C2827689 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 12VWM 24VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300W peak pulse power (8/20 μs)
- Protects one data or power line
- Operating voltage: 12V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC 61000 - 4 - 5 (SURGE) 15A (8/20 us)
Applications
AI Translation
- Mobile Phones and Accessories
- Battery Protection
- USB VBus Power Line Protection
- Hand Held Portable Applications
In-Stock: 10,380
10,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432 | $ 0.43 |
| 100+ | $ 0.0346 | $ 3.46 |
| 300+ | $ 0.0304 | $ 9.12 |
| 3,000+ | $ 0.0253 | $ 75.90 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0214 | $ 192.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300W peak pulse power (8/20 μs)
- Protects one data or power line
- Operating voltage: 12V
- Ultra low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC 61000 - 4 - 5 (SURGE) 15A (8/20 us)
Applications
AI Translation
- Mobile Phones and Accessories
- Battery Protection
- USB VBus Power Line Protection
- Hand Held Portable Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



