TECH PUBLIC TPD4E05U06DQAR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD4E05U06DQAR |
| LCSC Part # | C2827646 |
| Packaging | USON-10(1x2.5) |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 13VC USON-10(1x2.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 70 Watts Peak Pulse Power(8/20us)
- Protects two or four I/O lines
- Low capacitance: 0.3pF typical (I/O to I/O)
- Low operating voltage: 5.5V
- RoHS Compliant
- IEC61000-4-2(ESD) ±20kV (air), ±15kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A(8/20μs)
Applications
AI Translation
- High Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Unified Display Interface (UDI) MDDI Ports
- PCI Express Serial ATA
In-Stock: 50,020
50,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0716 | $ 0.72 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0494 | $ 14.82 |
| 3,000+ | $ 0.0429 | $ 128.70 |
| 6,000+ | $ 0.0385 | $ 231.00 |
| 9,000+ | $ 0.0363 | $ 326.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | USON-10(1x2.5) | |
| Clamping Voltage | 13V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 70 Watts Peak Pulse Power(8/20us)
- Protects two or four I/O lines
- Low capacitance: 0.3pF typical (I/O to I/O)
- Low operating voltage: 5.5V
- RoHS Compliant
- IEC61000-4-2(ESD) ±20kV (air), ±15kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A(8/20μs)
Applications
AI Translation
- High Definition Multimedia Interface (HDMI)
- Digital Visual Interface (DVI)
- Unified Display Interface (UDI) MDDI Ports
- PCI Express Serial ATA
C2827646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



