LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD4E001DCKR-TP product image
  • TPD4E001DCKR-TP thumbnail 1
  • TPD4E001DCKR-TP thumbnail 2
  • TPD4E001DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD4E001DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD4E001DCKR-TP
LCSC Part #
C2827639
Packaging
SOT-363
Customer #
Key Attributes
5.5VWM 12VC 15VC SOT-363
Datasheetpdf iconTECH PUBLIC TPD4E001DCKR-TP
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1075$ 0.54
50+$ 0.0861$ 4.31
150+$ 0.0754$ 11.31
500+$ 0.0673$ 33.65
3,000+$ 0.0557$ 167.10
6,000+$ 0.0524$ 314.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-363
Clamping Voltage12V;15V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1A@8/20us;5A@8/20us
Voltage - Breakdown10V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 1.5pF(Max)
  • Ultra low leakage: nA level
  • Low operating voltage: 5.5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • USB 2.0 and USB 3.0 Ports
  • USB OTG
  • Digital video interface(DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE 1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC..)