TECH PUBLIC TPM2008EP3-A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM2008EP3-A |
| LCSC Part # | C2827633 |
| Package | DFN1006-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.7A DFN1006-3L |
| Description | N-Channel 20V 0.7A 100mW Surface Mount DFN1006-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
84,320
84,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0345 | $ 0.69 |
200+ | $ 0.0276 | $ 5.52 |
600+ | $ 0.0237 | $ 14.22 |
2,000+ | $ 0.0214 | $ 42.80 |
10,000+ | $ 0.0173 | $ 173.00 |
20,000+ | $ 0.0163 | $ 326.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$