LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP181C33S5 product image
  • TP181C33S5 thumbnail 1
  • TP181C33S5 thumbnail 2
  • TP181C33S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP181C33S5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP181C33S5
LCSC Part #
C2827537
Packaging
SOT-23-5
Customer #
Key Attributes
Ultra-low power consumption, low dropout, high current linear regulator
Datasheetpdf iconTECH PUBLIC TP181C33S5
In-Stock: 17,460
17,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1175$ 0.59
50+$ 0.1022$ 5.11
150+$ 0.0957$ 14.36
500+$ 0.0875$ 43.75
3,000+$ 0.0838$ 251.40
6,000+$ 0.0816$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-25℃~+85℃@(Ta)
Supply Current (Iq)800nA
Output ConfigurationPositive
Output Current300mA
Operating Voltage18V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Output discharge
Output TypeFixed

Introduction

AI Translation

The TP181C series are high-precision, low-power, low-dropout, 3-terminal CMOS step-down voltage regulators. Maximum input voltage up to 18V with 300mA output current. The TP181C series features very low quiescent current (0.8μA Typ.), built-in control functions, current limiting circuit, foldback short-circuit protection, and enable-controlled automatic output capacitor discharge.

Features

AI Translation
  • Maximum output current: 300mA
  • Input-output voltage dropout: 160mV@100mA
  • Maximum input voltage: 18V
  • Output voltage range: 1.5V - 5.0V
  • Low quiescent current: 0.8μA Typ
  • Protection features: overcurrent protection, short-circuit protection
  • Output capacitor: compatible with ceramic capacitors

Applications

AI Translation
  • Regulated power supply for battery-powered devices
  • Regulated power supply for home appliances
  • Regulated power supply for portable communication equipment, digital cameras, and digital audio devices