Liansheng PH-01518
| Manufacturer | LianshengAsian Brands |
| MPN | PH-01518 |
| LCSC Part # | C2827501 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 6POS 2mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | - | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | - | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.06 | $ 0.60 |
| 100+ | $ 0.0483 | $ 4.83 |
| 300+ | $ 0.0425 | $ 12.75 |
| 1,000+ | $ 0.0339 | $ 33.90 |
| 5,000+ | $ 0.0304 | $ 152.00 |
| 10,000+ | $ 0.0286 | $ 286.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | - | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Liansheng | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header |
| Type | Description | |
|---|---|---|
| Insulation Height | - | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
C2827501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



