SOREDE SNR5012BYD100M
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SNR5012BYD100M |
| LCSC Part # | C2827392 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 0.75A 0.48Ω SMD,5x5mm |
| Description | 10uH 1.2A SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,380 
2,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0996 | $ 0.50 |
50+ | $ 0.0808 | $ 4.04 |
150+ | $ 0.0714 | $ 10.71 |
500+ | $ 0.0643 | $ 32.15 |
3,000+ | $ 0.0539 | $ 161.70 |
6,000+ | $ 0.051 | $ 306.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$