SOREDE SDRH74LF222UH
| Manufacturer | SOREDEAsian Brands |
| MPN | SDRH74LF222UH |
| LCSC Part # | C2827345 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 11.5Ω |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | - | |
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 11.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 11.5Ω |
Report an ErrorShow similar products (0) >
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2687$ 0.2419 | $ 1.21 |
| 50+ | $ 0.2145$ 0.1931 | $ 9.66 |
| 150+ | $ 0.1912$ 0.1721 | $ 25.82 |
| 1,000+ | $ 0.1461$ 0.1315 | $ 131.50 |
| 2,000+ | $ 0.1332$ 0.1199 | $ 239.80 |
| 5,000+ | $ 0.1254$ 0.1129 | $ 564.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | - | |
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 11.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Saturation(Isat) | 210mA | |
| DC Resistance(DCR) | 11.5Ω |
Report an ErrorShow similar products (0) >
C2827345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



