HUAYI HYG025N06LS1C2
| Manufacturer |
HUAYI
Asian Brands |
| MPN | HYG025N06LS1C2 |
| LCSC Part # | C2827231 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 170A PDFN-8(5x6) |
| Description | N-Channel 60V 170A 130W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Packaging | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
66,761
66,761
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6085 | $ 0.61 |
10+ | $ 0.5246 | $ 5.25 |
30+ | $ 0.4665 | $ 14.00 |
100+ | $ 0.4181 | $ 41.81 |
500+ | $ 0.3196 | $ 159.80 |
1,000+ | $ 0.3099 | $ 309.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$