CDA LIC1020Q3R8806
| Manufacturer | CDAAsian Brands |
| MPN | LIC1020Q3R8806 |
| LCSC Part # | C2826894 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 80F 3.8V 120mΩ 2uA -20%~+80% Through Hole,P=5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet | CDA LIC1020Q3R8806 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 80F | |
| Height - Seated(Max) | 20mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Current - Leakage | 2uA | |
| Diameter | 10mm | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 80F | |
| Height - Seated(Max) | 20mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Current - Leakage | 2uA | |
| Diameter | 10mm | |
| Tolerance | -20%~+80% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 80F | |
| Height - Seated(Max) | 20mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Current - Leakage | 2uA | |
| Diameter | 10mm | |
| Tolerance | -20%~+80% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Packaging | Through Hole,P=5mm | |
| Cycle Life Expectancy | 500,000 Cycles | |
| Lifetime | 1000hrs@65℃ | |
| Capacitance | 80F | |
| Height - Seated(Max) | 20mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Current - Leakage | 2uA | |
| Diameter | 10mm | |
| Tolerance | -20%~+80% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



