DMBJ CD75-471M 470UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CD75-471M 470UH |
| LCSC Part # | C2826704 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 340mA 1.96Ω SMD,7.8x7mm |
| Description | 470uH Unshielded Inductor SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0714 $ 0.0215 | $ 0.22 |
100+ | $ 0.0566 $ 0.0170 | $ 1.70 |
300+ | $ 0.0491 $ 0.0148 | $ 4.44 |
1,000+ | $ 0.0432 $ 0.0130 | $ 13.00 |
5,000+ | $ 0.0387 $ 0.0117 | $ 58.50 |
10,000+ | $ 0.0364 $ 0.0110 | $ 110.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$