DMBJ CD43-102M 1UH
| Manufacturer | DMBJAsian Brands |
| MPN | CD43-102M 1UH |
| LCSC Part # | C2826655 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 140mA 15.5Ω SMD,4.5x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 140mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5Ω | |
| Ratings | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0291 | $ 5.82 |
| 600+ | $ 0.025 | $ 15.00 |
| 2,000+ | $ 0.02 | $ 40.00 |
| 10,000+ | $ 0.0179 | $ 179.00 |
| 20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 140mA | |
| Inductance | 1mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5Ω | |
| Ratings | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



