DMBJ CD32-101M 100UH
| Manufacturer | DMBJAsian Brands |
| MPN | CD32-101M 100UH |
| LCSC Part # | C2826628 |
| Packaging | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 310mA 2.84Ω SMD,3.5x3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 310mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.84Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.84Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 920
920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0331 | $ 0.66 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.0178 | $ 53.40 |
| 9,000+ | $ 0.0157 | $ 141.30 |
| 21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 310mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.84Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.84Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C2826628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



