DMBJ CD32-4R7M 4.7UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CD32-4R7M 4.7UH |
| LCSC Part # | C2826620 |
| Package | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.5A 0.137Ω SMD,3.5x3mm |
| Description | 1.5A 4.7uH ±20% 137mΩ Unshielded Inductor SMD,3.5x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,620 
1,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0271 | $ 0.54 |
200+ | $ 0.0212 | $ 4.24 |
600+ | $ 0.0179 | $ 10.74 |
3,000+ | $ 0.0144 | $ 43.20 |
9,000+ | $ 0.0127 | $ 114.30 |
21,000+ | $ 0.0118 | $ 247.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$