UTC 2N6718G-B-AB3-R
| Manufacturer | UTCAsian Brands |
| MPN | 2N6718G-B-AB3-R |
| LCSC Part # | C2826600 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 100V 300 1A 1 NPN NPN SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
In-Stock: 3,435
3,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0777 | $ 3.89 |
| 150+ | $ 0.0678 | $ 10.17 |
| 500+ | $ 0.0603 | $ 30.15 |
| 2,500+ | $ 0.0543 | $ 135.75 |
| 4,000+ | $ 0.0513 | $ 205.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 350mV | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
C2826600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



