LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BAT WIRELESS BW0038AG-L3.5W1.0H0.9 product image
  • BW0038AG-L3.5W1.0H0.9 thumbnail 1
  • BW0038AG-L3.5W1.0H0.9 thumbnail 2
  • BW0038AG-L3.5W1.0H0.9 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Antenna Spring Contact 3.5mmx1mmx0.9mm Stainless Steel 301RoHS

Manufacturer
BAT WIRELESSAsian Brands
MPN
BW0038AG-L3.5W1.0H0.9
LCSC Part #
C2826538
Packaging
-
Customer #
Key Attributes
BAT WIRELESS antenna spring piece 3.5mm x 1mm x 0.9mm 301 stainless steel disc
Datasheetpdf iconBAT WIRELESS BW0038AG-L3.5W1.0H0.9

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets
ManufacturerBAT WIRELESS
Packaging-
size1*2.8mm
frequency range-
working temperature-
impedance-
Under pressure-
material qualityStainless steel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece
In-Stock: 17,600
17,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.0215$ 0.43
200+$ 0.0224$ 0.0202$ 4.04
10,000+$ 0.019$ 0.0171$ 171.00
20,000+$ 0.0183$ 0.0165$ 330.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$